Sunon MA Series Axial Fan, 230 V ac, AC Operation, 69.7m³/h, 4.6W, 225mA Max, 80 x 80 x 25mm

RS Stock No.: 126-206Brand: SunonManufacturers Part No.: MA2082-HVL.GNDistrelec Article No.: 15413463
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

230 V ac

Height

80mm

AC or DC Operation

AC

Power Consumption

4.6W

Width

80mm

Depth

25mm

Maximum Current

225mA

Dimensions

80 x 80 x 25mm

Air Flow

69.7m³/h

Noise Level

33dB

Fan Speed

3300rpm

Bearing Type

Vapo

Country of Origin

China

Stock information temporarily unavailable.

BD 12.925

BD 12.925 Each (Exc. Vat)

BD 14.217

BD 14.217 Each (inc. VAT)

Sunon MA Series Axial Fan, 230 V ac, AC Operation, 69.7m³/h, 4.6W, 225mA Max, 80 x 80 x 25mm

BD 12.925

BD 12.925 Each (Exc. Vat)

BD 14.217

BD 14.217 Each (inc. VAT)

Sunon MA Series Axial Fan, 230 V ac, AC Operation, 69.7m³/h, 4.6W, 225mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 12.925
5 - 9BD 12.116
10 - 24BD 11.792
25 - 49BD 11.192
50+BD 10.048

Technical Document

Specifications

Brand

Sunon

Supply Voltage

230 V ac

Height

80mm

AC or DC Operation

AC

Power Consumption

4.6W

Width

80mm

Depth

25mm

Maximum Current

225mA

Dimensions

80 x 80 x 25mm

Air Flow

69.7m³/h

Noise Level

33dB

Fan Speed

3300rpm

Bearing Type

Vapo

Country of Origin

China