Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunon MB Series Axial Fan, 12 V dc, DC Operation, 15.6m³/h, 1.26W, 105mA Max, 45 x 45 x 10mm

RS Stock No.: 758-8229Brand: SunonManufacturers Part No.: MB45101V2-000U-A99Distrelec Article No.: 30423599
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

45mm

AC or DC Operation

DC

Width

45mm

Power Consumption

1.26W

Depth

10mm

Maximum Current

105mA

Air Flow

15.6m³/h

Dimensions

45 x 45 x 10mm

Noise Level

27dB

Fan Speed

5000rpm

Bearing Type

Vapo

Country of Origin

China

Stock information temporarily unavailable.

BD 3.448

BD 3.448 Each (Exc. Vat)

BD 3.793

BD 3.793 Each (inc. VAT)

Sunon MB Series Axial Fan, 12 V dc, DC Operation, 15.6m³/h, 1.26W, 105mA Max, 45 x 45 x 10mm

BD 3.448

BD 3.448 Each (Exc. Vat)

BD 3.793

BD 3.793 Each (inc. VAT)

Sunon MB Series Axial Fan, 12 V dc, DC Operation, 15.6m³/h, 1.26W, 105mA Max, 45 x 45 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.448
5 - 9BD 3.190
10 - 24BD 3.096
25 - 49BD 2.937
50+BD 2.624

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

45mm

AC or DC Operation

DC

Width

45mm

Power Consumption

1.26W

Depth

10mm

Maximum Current

105mA

Air Flow

15.6m³/h

Dimensions

45 x 45 x 10mm

Noise Level

27dB

Fan Speed

5000rpm

Bearing Type

Vapo

Country of Origin

China