Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunon MB Series Axial Fan, 12 V dc, DC Operation, 18.7m³/h, 1.26W, 105mA Max, 50 x 50 x 10mm

RS Stock No.: 758-8223Brand: SunonManufacturers Part No.: MB50101V2-000U-A99
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

50mm

Width

50mm

Power Consumption

1.26W

Maximum Current

105mA

Depth

10mm

Dimensions

50 x 50 x 10mm

Air Flow

18.7m³/h

Noise Level

26dB

Fan Speed

4300rpm

Bearing Type

Vapo

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sunon MB Series Axial Fan, 12 V dc, DC Operation, 18.7m³/h, 1.26W, 105mA Max, 50 x 50 x 10mm

P.O.A.

Sunon MB Series Axial Fan, 12 V dc, DC Operation, 18.7m³/h, 1.26W, 105mA Max, 50 x 50 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

50mm

Width

50mm

Power Consumption

1.26W

Maximum Current

105mA

Depth

10mm

Dimensions

50 x 50 x 10mm

Air Flow

18.7m³/h

Noise Level

26dB

Fan Speed

4300rpm

Bearing Type

Vapo

Country of Origin

China