Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunon MB Series Axial Fan, 12 V dc, DC Operation, 45.9m³/h, 2.4W, 200mA Max, 60 x 60 x 25mm

RS Stock No.: 758-8217Brand: SunonManufacturers Part No.: MB60251VX-000U-A99
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Power Consumption

2.4W

Width

60mm

Maximum Current

200mA

Depth

25mm

Dimensions

60 x 60 x 25mm

Air Flow

45.9m³/h

Noise Level

36.5dB

Fan Speed

5200rpm

Bearing Type

Vapo

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sunon MB Series Axial Fan, 12 V dc, DC Operation, 45.9m³/h, 2.4W, 200mA Max, 60 x 60 x 25mm

P.O.A.

Sunon MB Series Axial Fan, 12 V dc, DC Operation, 45.9m³/h, 2.4W, 200mA Max, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Power Consumption

2.4W

Width

60mm

Maximum Current

200mA

Depth

25mm

Dimensions

60 x 60 x 25mm

Air Flow

45.9m³/h

Noise Level

36.5dB

Fan Speed

5200rpm

Bearing Type

Vapo

Country of Origin

China