Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
70mm
AC or DC Operation
DC
Width
70mm
Power Consumption
1.56W
Maximum Current
130mA
Depth
20mm
Air Flow
49.3m³/h
Dimensions
70 x 70 x 20mm
Noise Level
33dB
Fan Speed
3200rpm
Bearing Type
Vapo
Country of Origin
China
You may be interested in
Sunon KDE Series Axial Fan, 12 V dc, DC Operation, 52.7m³/h, 1.4W, 120mA Max, 70 x 70 x 25mmBrand: Sunon
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.
BD 3.922
BD 3.922 Each (Exc. Vat)
BD 4.314
BD 4.314 Each (inc. VAT)
Sunon ME Series Axial Fan, 12 V dc, DC Operation, 49.3m³/h, 1.56W, 130mA Max, 70 x 70 x 20mm
1
BD 3.922
BD 3.922 Each (Exc. Vat)
BD 4.314
BD 4.314 Each (inc. VAT)
Sunon ME Series Axial Fan, 12 V dc, DC Operation, 49.3m³/h, 1.56W, 130mA Max, 70 x 70 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.922 |
5 - 9 | BD 3.685 |
10 - 24 | BD 3.580 |
25 - 49 | BD 3.399 |
50+ | BD 3.069 |
You may be interested in
Sunon KDE Series Axial Fan, 12 V dc, DC Operation, 52.7m³/h, 1.4W, 120mA Max, 70 x 70 x 25mmBrand: Sunon
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
70mm
AC or DC Operation
DC
Width
70mm
Power Consumption
1.56W
Maximum Current
130mA
Depth
20mm
Air Flow
49.3m³/h
Dimensions
70 x 70 x 20mm
Noise Level
33dB
Fan Speed
3200rpm
Bearing Type
Vapo
Country of Origin
China
You may be interested in
Sunon KDE Series Axial Fan, 12 V dc, DC Operation, 52.7m³/h, 1.4W, 120mA Max, 70 x 70 x 25mmBrand: Sunon
P.O.A.Each (Exc. Vat)