Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunon ME Series Axial Fan, 24 V dc, DC Operation, 49.3m³/h, 1.59W, 66mA Max, 70 x 70 x 20mm

RS Stock No.: 758-8302Brand: SunonManufacturers Part No.: ME70202V1-000U-A99
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

Height

70mm

AC or DC Operation

DC

Power Consumption

1.59W

Width

70mm

Depth

20mm

Maximum Current

66mA

Air Flow

49.3m³/h

Dimensions

70 x 70 x 20mm

Noise Level

33dB

Fan Speed

3200rpm

Bearing Type

Vapo

Country of Origin

China

Stock information temporarily unavailable.

BD 6.672

BD 6.672 Each (Exc. Vat)

BD 7.339

BD 7.339 Each (inc. VAT)

Sunon ME Series Axial Fan, 24 V dc, DC Operation, 49.3m³/h, 1.59W, 66mA Max, 70 x 70 x 20mm

BD 6.672

BD 6.672 Each (Exc. Vat)

BD 7.339

BD 7.339 Each (inc. VAT)

Sunon ME Series Axial Fan, 24 V dc, DC Operation, 49.3m³/h, 1.59W, 66mA Max, 70 x 70 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.672
5 - 9BD 6.259
10 - 24BD 6.088
25 - 49BD 5.786
50+BD 5.203

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

Height

70mm

AC or DC Operation

DC

Power Consumption

1.59W

Width

70mm

Depth

20mm

Maximum Current

66mA

Air Flow

49.3m³/h

Dimensions

70 x 70 x 20mm

Noise Level

33dB

Fan Speed

3200rpm

Bearing Type

Vapo

Country of Origin

China