Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunon ME Series Axial Fan, 12 V dc, DC Operation, 61.2m³/h, 1.56W, 130mA Max, 80 x 80 x 20mm

RS Stock No.: 758-8239Brand: SunonManufacturers Part No.: ME80201V1-000U-A99
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.56W

Maximum Current

130mA

Depth

20mm

Dimensions

80 x 80 x 20mm

Air Flow

61.2m³/h

Noise Level

38dB

Fan Speed

3300rpm

Bearing Type

Vapo

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.120

BD 4.120 Each (Exc. Vat)

BD 4.532

BD 4.532 Each (inc. VAT)

Sunon ME Series Axial Fan, 12 V dc, DC Operation, 61.2m³/h, 1.56W, 130mA Max, 80 x 80 x 20mm

BD 4.120

BD 4.120 Each (Exc. Vat)

BD 4.532

BD 4.532 Each (inc. VAT)

Sunon ME Series Axial Fan, 12 V dc, DC Operation, 61.2m³/h, 1.56W, 130mA Max, 80 x 80 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.120
5 - 9BD 3.866
10 - 24BD 3.778
25 - 49BD 3.586
50+BD 3.240

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.56W

Maximum Current

130mA

Depth

20mm

Dimensions

80 x 80 x 20mm

Air Flow

61.2m³/h

Noise Level

38dB

Fan Speed

3300rpm

Bearing Type

Vapo

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more