Sunon ME Series Axial Fan, 12 V dc, DC Operation, 56.1m³/h, 1.14W, 95mA Max, 80 x 80 x 20mm

RS Stock No.: 758-8235Brand: SunonManufacturers Part No.: ME80201V2-000U-A99
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

1.14W

Width

80mm

Depth

20mm

Maximum Current

95mA

Air Flow

56.1m³/h

Dimensions

80 x 80 x 20mm

Noise Level

35dB

Fan Speed

3000rpm

Bearing Type

Vapo

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.628

BD 6.628 Each (Exc. Vat)

BD 7.291

BD 7.291 Each (inc. VAT)

Sunon ME Series Axial Fan, 12 V dc, DC Operation, 56.1m³/h, 1.14W, 95mA Max, 80 x 80 x 20mm

BD 6.628

BD 6.628 Each (Exc. Vat)

BD 7.291

BD 7.291 Each (inc. VAT)

Sunon ME Series Axial Fan, 12 V dc, DC Operation, 56.1m³/h, 1.14W, 95mA Max, 80 x 80 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 6.628
5 - 9BD 6.220
10 - 24BD 6.056
25 - 49BD 5.742
50+BD 5.159

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

1.14W

Width

80mm

Depth

20mm

Maximum Current

95mA

Air Flow

56.1m³/h

Dimensions

80 x 80 x 20mm

Noise Level

35dB

Fan Speed

3000rpm

Bearing Type

Vapo

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more