Sunon ME Series Axial Fan, 12 V dc, DC Operation, 183.8m³/h, 5.5W, 451mA Max, 120 x 120 x 25mm

Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
5.5W
Depth
25mm
Maximum Current
451mA
Termination Type
Lead Wire
Air Flow
183.8m³/h
Dimensions
120 x 120 x 25mm
Noise Level
34dB
Fan Speed
3100rpm
Direction of Curve
Forward
Bearing Type
Vapo
Country of Origin
China
Product details
Sunon DR MagLev Power Series DC Fans
Sunon DR MagLev Power series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life. Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev Power series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.
Extended motor life
Prevention of oil leakage
High quality construction
BD 7.788
BD 7.788 Each (Exc. Vat)
BD 8.567
BD 8.567 Each (inc. VAT)
1
BD 7.788
BD 7.788 Each (Exc. Vat)
BD 8.567
BD 8.567 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
5.5W
Depth
25mm
Maximum Current
451mA
Termination Type
Lead Wire
Air Flow
183.8m³/h
Dimensions
120 x 120 x 25mm
Noise Level
34dB
Fan Speed
3100rpm
Direction of Curve
Forward
Bearing Type
Vapo
Country of Origin
China
Product details
Sunon DR MagLev Power Series DC Fans
Sunon DR MagLev Power series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life. Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev Power series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.
Extended motor life
Prevention of oil leakage
High quality construction