Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
5.7cfm
Series
MF
Dimensions
60 x 60 x 15mm
Country of Origin
China
Stock information temporarily unavailable.
BD 11.666
BD 11.666 Each (Exc. Vat)
BD 12.833
BD 12.833 Each (inc. VAT)
Sunon MF Series Centrifugal Fan, 12 V dc, 5.7cfm, DC Operation, 60 x 60 x 15mm
1
BD 11.666
BD 11.666 Each (Exc. Vat)
BD 12.833
BD 12.833 Each (inc. VAT)
Sunon MF Series Centrifugal Fan, 12 V dc, 5.7cfm, DC Operation, 60 x 60 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 11.666 |
5 - 9 | BD 10.560 |
10 - 49 | BD 10.114 |
50 - 99 | BD 9.097 |
100+ | BD 8.750 |
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
5.7cfm
Series
MF
Dimensions
60 x 60 x 15mm
Country of Origin
China