Technical Document
Specifications
Brand
SunonSupply Voltage
24 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
15.5cfm
Series
PF
Dimensions
75 x 75 x 30mm
Country of Origin
China
Stock information temporarily unavailable.
BD 16.577
BD 16.577 Each (Exc. Vat)
BD 18.235
BD 18.235 Each (inc. VAT)
Sunon PF Series Centrifugal Fan, 24 V dc, 15.5cfm, DC Operation, 75 x 75 x 30mm
1
BD 16.577
BD 16.577 Each (Exc. Vat)
BD 18.235
BD 18.235 Each (inc. VAT)
Sunon PF Series Centrifugal Fan, 24 V dc, 15.5cfm, DC Operation, 75 x 75 x 30mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 16.577 |
5 - 9 | BD 15.103 |
10 - 49 | BD 14.482 |
50 - 99 | BD 13.046 |
100+ | BD 12.529 |
Technical Document
Specifications
Brand
SunonSupply Voltage
24 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
15.5cfm
Series
PF
Dimensions
75 x 75 x 30mm
Country of Origin
China