Sunon PMB Series Centrifugal Fan, 12 V dc, 30.5cfm, DC Operation, 94.4 x 97.2 x 33mm

RS Stock No.: 126-420Brand: SunonManufacturers Part No.: PMB1297PYB1-AY(2).GN
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

30.5cfm

Series

PMB

Height

97.2mm

Width

94.4mm

Depth

33mm

Dimensions

94.4 x 97.2 x 33mm

Fan Speed

3600rpm

Noise Level

55.8dB(A)

Bearing Type

Ball

Mounting Hole Spacing

78 x 64mm

Direction of Curve

Backward

Maximum Current

720mA

Static Pressure

0.92in/H2O

Commutation Type

Brushless

Vertical Hole Spacing

78mm

Horizontal Hole Spacing

64mm

Termination Type

Lead Wire

Mounting Hole Diameter

4.5mm

Country of Origin

China

Product details

Sunon AC and DC Blowers

Sunon blowers are high performance, long lifetime blowers suitable for all applications where high airflow is required and high static pressure needs to be overcome. With a robust plastic casing and easy-to-access mounting holes, Sunon blowers are sturdy and versatile, and boast a long performance life.

Stock information temporarily unavailable.

BD 21.796

BD 21.796 Each (Exc. Vat)

BD 23.976

BD 23.976 Each (inc. VAT)

Sunon PMB Series Centrifugal Fan, 12 V dc, 30.5cfm, DC Operation, 94.4 x 97.2 x 33mm

BD 21.796

BD 21.796 Each (Exc. Vat)

BD 23.976

BD 23.976 Each (inc. VAT)

Sunon PMB Series Centrifugal Fan, 12 V dc, 30.5cfm, DC Operation, 94.4 x 97.2 x 33mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 21.796
5 - 9BD 20.427
10 - 24BD 20.295
25 - 49BD 18.848
50+BD 12.062

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

30.5cfm

Series

PMB

Height

97.2mm

Width

94.4mm

Depth

33mm

Dimensions

94.4 x 97.2 x 33mm

Fan Speed

3600rpm

Noise Level

55.8dB(A)

Bearing Type

Ball

Mounting Hole Spacing

78 x 64mm

Direction of Curve

Backward

Maximum Current

720mA

Static Pressure

0.92in/H2O

Commutation Type

Brushless

Vertical Hole Spacing

78mm

Horizontal Hole Spacing

64mm

Termination Type

Lead Wire

Mounting Hole Diameter

4.5mm

Country of Origin

China

Product details

Sunon AC and DC Blowers

Sunon blowers are high performance, long lifetime blowers suitable for all applications where high airflow is required and high static pressure needs to be overcome. With a robust plastic casing and easy-to-access mounting holes, Sunon blowers are sturdy and versatile, and boast a long performance life.