Technical Document
Specifications
Brand
SunonSupply Voltage
24 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
35.9cfm
Series
PMB
Height
120mm
Width
120mm
Depth
32mm
Dimensions
120 x 120 x 32mm
Fan Speed
2500rpm
Noise Level
53.8dB(A)
Bearing Type
Ball
Mounting Hole Spacing
105 x 105mm
Maximum Current
820mA
Static Pressure
0.89in/H2O
Commutation Type
Brushless
Direction of Curve
Backward
Mounting Hole Diameter
4.5mm
Termination Type
Lead Wire
Vertical Hole Spacing
105mm
Horizontal Hole Spacing
105mm
Country of Origin
China
Product details
Sunon AC and DC Blowers
Sunon blowers are high performance, long lifetime blowers suitable for all applications where high airflow is required and high static pressure needs to be overcome. With a robust plastic casing and easy-to-access mounting holes, Sunon blowers are sturdy and versatile, and boast a long performance life.
BD 16.467
BD 16.467 Each (Exc. Vat)
BD 18.114
BD 18.114 Each (inc. VAT)
1
BD 16.467
BD 16.467 Each (Exc. Vat)
BD 18.114
BD 18.114 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 16.467 |
5 - 9 | BD 15.169 |
10 - 24 | BD 13.822 |
25 - 49 | BD 13.062 |
50+ | BD 10.180 |
Technical Document
Specifications
Brand
SunonSupply Voltage
24 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
35.9cfm
Series
PMB
Height
120mm
Width
120mm
Depth
32mm
Dimensions
120 x 120 x 32mm
Fan Speed
2500rpm
Noise Level
53.8dB(A)
Bearing Type
Ball
Mounting Hole Spacing
105 x 105mm
Maximum Current
820mA
Static Pressure
0.89in/H2O
Commutation Type
Brushless
Direction of Curve
Backward
Mounting Hole Diameter
4.5mm
Termination Type
Lead Wire
Vertical Hole Spacing
105mm
Horizontal Hole Spacing
105mm
Country of Origin
China
Product details
Sunon AC and DC Blowers
Sunon blowers are high performance, long lifetime blowers suitable for all applications where high airflow is required and high static pressure needs to be overcome. With a robust plastic casing and easy-to-access mounting holes, Sunon blowers are sturdy and versatile, and boast a long performance life.