Sunon PMB Series Centrifugal Fan, 48 V dc, 30.5cfm, DC Operation, 94.4 x 97.2 x 33mm

RS Stock No.: 126-127Brand: SunonManufacturers Part No.: PMB4897PYB1-AY(2).GN
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

48 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

30.5cfm

Series

PMB

Height

97.2mm

Width

94.4mm

Depth

33mm

Dimensions

94.4 x 97.2 x 33mm

Fan Speed

3600rpm

Noise Level

55.8dB(A)

Bearing Type

Ball

Mounting Hole Spacing

78 x 64mm

Maximum Current

170mA

Static Pressure

0.92in/H2O

Commutation Type

Brushless

Direction of Curve

Backward

Termination Type

Lead Wire

Mounting Hole Diameter

4.5mm

Vertical Hole Spacing

78mm

Horizontal Hole Spacing

64mm

Country of Origin

China

Product details

Sunon AC and DC Blowers

Sunon blowers are high performance, long lifetime blowers suitable for all applications where high airflow is required and high static pressure needs to be overcome. With a robust plastic casing and easy-to-access mounting holes, Sunon blowers are sturdy and versatile, and boast a long performance life.

You may be interested in
Stock information temporarily unavailable.

BD 13.250

BD 13.250 Each (Exc. Vat)

BD 14.575

BD 14.575 Each (inc. VAT)

Sunon PMB Series Centrifugal Fan, 48 V dc, 30.5cfm, DC Operation, 94.4 x 97.2 x 33mm

BD 13.250

BD 13.250 Each (Exc. Vat)

BD 14.575

BD 14.575 Each (inc. VAT)

Sunon PMB Series Centrifugal Fan, 48 V dc, 30.5cfm, DC Operation, 94.4 x 97.2 x 33mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sunon

Supply Voltage

48 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

30.5cfm

Series

PMB

Height

97.2mm

Width

94.4mm

Depth

33mm

Dimensions

94.4 x 97.2 x 33mm

Fan Speed

3600rpm

Noise Level

55.8dB(A)

Bearing Type

Ball

Mounting Hole Spacing

78 x 64mm

Maximum Current

170mA

Static Pressure

0.92in/H2O

Commutation Type

Brushless

Direction of Curve

Backward

Termination Type

Lead Wire

Mounting Hole Diameter

4.5mm

Vertical Hole Spacing

78mm

Horizontal Hole Spacing

64mm

Country of Origin

China

Product details

Sunon AC and DC Blowers

Sunon blowers are high performance, long lifetime blowers suitable for all applications where high airflow is required and high static pressure needs to be overcome. With a robust plastic casing and easy-to-access mounting holes, Sunon blowers are sturdy and versatile, and boast a long performance life.

You may be interested in