Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunon PMD Series Axial Fan, 12 V dc, DC Operation, 323m³/h, 19.2W, 1.6A Max, 120 x 120 x 38mm

RS Stock No.: 126-313Brand: SunonManufacturers Part No.: PMD1212PMB1-A(2).GNDistrelec Article No.: 30148225
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

120mm

Width

120mm

Power Consumption

19.2W

Maximum Current

1.6A

Depth

38mm

Dimensions

120 x 120 x 38mm

Air Flow

323m³/h

Noise Level

54dB

Fan Speed

4200rpm

Bearing Type

Ball

Distrelec Product Id

30148225

Country of Origin

China

Product details

Sunon PMD Series High Pressure DC Fans

Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.

Features and Benefits:

• DC Axial suitable for demanding cooling applications
• Airflow and static pressure performance is 30% more effective
• Very high airflow performance and static pressure capabilities
• Long service life

Applications

The PMD series of axial fans have a thin size which makes them well suited cooling specific areas on a PDB, or for any thermal application where space saving is a concern.

Q: Are these fans durable?

A: With a thermoplastic construction, the fans are suited for use in high temperatures. Their quality construction ensures a long working life.

Q: Are the fans easy to use?

A: The PMD series of fans have straight-forward screw in mounting. They also have a pre-fitted wire lead.

Q: Are the accessories available for these fans?

A: There are Sunon brand finger guards available in various sizes. (Example: 544-0548)

Approvals

UL, CE

Stock information temporarily unavailable.

BD 28.897

BD 28.897 Each (Exc. Vat)

BD 31.787

BD 31.787 Each (inc. VAT)

Sunon PMD Series Axial Fan, 12 V dc, DC Operation, 323m³/h, 19.2W, 1.6A Max, 120 x 120 x 38mm

BD 28.897

BD 28.897 Each (Exc. Vat)

BD 31.787

BD 31.787 Each (inc. VAT)

Sunon PMD Series Axial Fan, 12 V dc, DC Operation, 323m³/h, 19.2W, 1.6A Max, 120 x 120 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 28.897
5 - 9BD 27.115
10 - 24BD 26.384
25 - 49BD 25.047
50+BD 22.495

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

120mm

Width

120mm

Power Consumption

19.2W

Maximum Current

1.6A

Depth

38mm

Dimensions

120 x 120 x 38mm

Air Flow

323m³/h

Noise Level

54dB

Fan Speed

4200rpm

Bearing Type

Ball

Distrelec Product Id

30148225

Country of Origin

China

Product details

Sunon PMD Series High Pressure DC Fans

Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.

Features and Benefits:

• DC Axial suitable for demanding cooling applications
• Airflow and static pressure performance is 30% more effective
• Very high airflow performance and static pressure capabilities
• Long service life

Applications

The PMD series of axial fans have a thin size which makes them well suited cooling specific areas on a PDB, or for any thermal application where space saving is a concern.

Q: Are these fans durable?

A: With a thermoplastic construction, the fans are suited for use in high temperatures. Their quality construction ensures a long working life.

Q: Are the fans easy to use?

A: The PMD series of fans have straight-forward screw in mounting. They also have a pre-fitted wire lead.

Q: Are the accessories available for these fans?

A: There are Sunon brand finger guards available in various sizes. (Example: 544-0548)

Approvals

UL, CE