Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 53.5m³/h, 3.1W, 131mA Max, 60 x 60 x 25mm

RS Stock No.: 126-284Brand: SunonManufacturers Part No.: PMD2406PTV2-A.U.GN
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

3.1W

Maximum Current

131mA

Depth

25mm

Dimensions

60 x 60 x 25mm

Air Flow

53.5m³/h

Noise Level

41dB

Fan Speed

6100rpm

Bearing Type

Vapo

Country of Origin

China

Product details

Sunon PMD Series High Pressure DC Fans

Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.

Features and Benefits:

• DC Axial suitable for demanding cooling applications
• Airflow and static pressure performance is 30% more effective
• Very high airflow performance and static pressure capabilities
• Long service life

Applications

The PMD series of axial fans have a thin size which makes them well suited cooling specific areas on a PDB, or for any thermal application where space saving is a concern.

Q: Are these fans durable?

A: With a thermoplastic construction, the fans are suited for use in high temperatures. Their quality construction ensures a long working life.

Q: Are the fans easy to use?

A: The PMD series of fans have straight-forward screw in mounting. They also have a pre-fitted wire lead.

Q: Are the accessories available for these fans?

A: There are Sunon brand finger guards available in various sizes. (Example: 544-0548)

Approvals

UL, CE

Stock information temporarily unavailable.

BD 7.486

BD 7.486 Each (Exc. Vat)

BD 8.235

BD 8.235 Each (inc. VAT)

Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 53.5m³/h, 3.1W, 131mA Max, 60 x 60 x 25mm

BD 7.486

BD 7.486 Each (Exc. Vat)

BD 8.235

BD 8.235 Each (inc. VAT)

Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 53.5m³/h, 3.1W, 131mA Max, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.486
5 - 9BD 7.018
10 - 24BD 6.831
25 - 49BD 6.484
50+BD 5.824

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

3.1W

Maximum Current

131mA

Depth

25mm

Dimensions

60 x 60 x 25mm

Air Flow

53.5m³/h

Noise Level

41dB

Fan Speed

6100rpm

Bearing Type

Vapo

Country of Origin

China

Product details

Sunon PMD Series High Pressure DC Fans

Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.

Features and Benefits:

• DC Axial suitable for demanding cooling applications
• Airflow and static pressure performance is 30% more effective
• Very high airflow performance and static pressure capabilities
• Long service life

Applications

The PMD series of axial fans have a thin size which makes them well suited cooling specific areas on a PDB, or for any thermal application where space saving is a concern.

Q: Are these fans durable?

A: With a thermoplastic construction, the fans are suited for use in high temperatures. Their quality construction ensures a long working life.

Q: Are the fans easy to use?

A: The PMD series of fans have straight-forward screw in mounting. They also have a pre-fitted wire lead.

Q: Are the accessories available for these fans?

A: There are Sunon brand finger guards available in various sizes. (Example: 544-0548)

Approvals

UL, CE