Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 68m³/h, 5W, 207mA Max, 60 x 60 x 25mm

RS Stock No.: 126-650Brand: SunonManufacturers Part No.: PMD2406PTVX-A.U.GN
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

5W

Width

60mm

Maximum Current

207mA

Depth

25mm

Dimensions

60 x 60 x 25mm

Air Flow

68m³/h

Noise Level

45dB

Fan Speed

7600rpm

Bearing Type

Vapo

Country of Origin

China

Product details

Sunon PMD Series High Pressure DC Fans

Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.

Features and Benefits:

• DC Axial suitable for demanding cooling applications
• Airflow and static pressure performance is 30% more effective
• Very high airflow performance and static pressure capabilities
• Long service life

Applications

The PMD series of axial fans have a thin size which makes them well suited cooling specific areas on a PDB, or for any thermal application where space saving is a concern.

Q: Are these fans durable?

A: With a thermoplastic construction, the fans are suited for use in high temperatures. Their quality construction ensures a long working life.

Q: Are the fans easy to use?

A: The PMD series of fans have straight-forward screw in mounting. They also have a pre-fitted wire lead.

Q: Are the accessories available for these fans?

A: There are Sunon brand finger guards available in various sizes. (Example: 544-0548)

Approvals

UL, CE

Stock information temporarily unavailable.

BD 11.990

BD 11.990 Each (Exc. Vat)

BD 13.189

BD 13.189 Each (inc. VAT)

Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 68m³/h, 5W, 207mA Max, 60 x 60 x 25mm

BD 11.990

BD 11.990 Each (Exc. Vat)

BD 13.189

BD 13.189 Each (inc. VAT)

Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 68m³/h, 5W, 207mA Max, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.990
5 - 9BD 11.209
10 - 24BD 10.890
25 - 49BD 10.329
50+BD 9.251

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

5W

Width

60mm

Maximum Current

207mA

Depth

25mm

Dimensions

60 x 60 x 25mm

Air Flow

68m³/h

Noise Level

45dB

Fan Speed

7600rpm

Bearing Type

Vapo

Country of Origin

China

Product details

Sunon PMD Series High Pressure DC Fans

Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.

Features and Benefits:

• DC Axial suitable for demanding cooling applications
• Airflow and static pressure performance is 30% more effective
• Very high airflow performance and static pressure capabilities
• Long service life

Applications

The PMD series of axial fans have a thin size which makes them well suited cooling specific areas on a PDB, or for any thermal application where space saving is a concern.

Q: Are these fans durable?

A: With a thermoplastic construction, the fans are suited for use in high temperatures. Their quality construction ensures a long working life.

Q: Are the fans easy to use?

A: The PMD series of fans have straight-forward screw in mounting. They also have a pre-fitted wire lead.

Q: Are the accessories available for these fans?

A: There are Sunon brand finger guards available in various sizes. (Example: 544-0548)

Approvals

UL, CE