Sunon SF Series Axial Fan, 230 V ac, AC Operation, 39.1m³/h, 16W, 80mA Max, 80 x 80 x 38mm

Technical Document
Specifications
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
80mm
Power Consumption
16W
Width
80mm
Maximum Current
80mA
Depth
38mm
Dimensions
80 x 80 x 38mm
Air Flow
39.1m³/h
Noise Level
35dB
Fan Speed
2750rpm
Bearing Type
Sleeve
Distrelec Product Id
30401349
Country of Origin
China
Product details
Sunon SF Series Sleeve Bearing AC Axial Fans
From ebm-papst, the SF Series AC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have ball bearings, which allow full operation at any orientation, as well as further noise reduction.
Features and Benefits
• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction
Applications
These compact fans are suitable for a variety of applications.
• Cabinet Cooling
• Switch Networks
• Power Systems
• IT Systems
• Medical
• Industrial
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Are these fans durable?
A: With aluminium housing material, these fans have a sturdy construction.
Q: What are the advantages of AC fans over DC fans?
A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.
BD 12.210
BD 12.210 Each (Exc. Vat)
BD 13.431
BD 13.431 Each (inc. VAT)
1
BD 12.210
BD 12.210 Each (Exc. Vat)
BD 13.431
BD 13.431 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 12.210 |
5 - 9 | BD 11.506 |
10 - 24 | BD 11.226 |
25 - 49 | BD 10.703 |
50+ | BD 9.696 |
Technical Document
Specifications
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
80mm
Power Consumption
16W
Width
80mm
Maximum Current
80mA
Depth
38mm
Dimensions
80 x 80 x 38mm
Air Flow
39.1m³/h
Noise Level
35dB
Fan Speed
2750rpm
Bearing Type
Sleeve
Distrelec Product Id
30401349
Country of Origin
China
Product details
Sunon SF Series Sleeve Bearing AC Axial Fans
From ebm-papst, the SF Series AC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have ball bearings, which allow full operation at any orientation, as well as further noise reduction.
Features and Benefits
• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction
Applications
These compact fans are suitable for a variety of applications.
• Cabinet Cooling
• Switch Networks
• Power Systems
• IT Systems
• Medical
• Industrial
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Are these fans durable?
A: With aluminium housing material, these fans have a sturdy construction.
Q: What are the advantages of AC fans over DC fans?
A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.