Sunon Axial Fan, 230 V ac, ac Operation, 28/35cfm, 15/14W, 70mA Max, 92 x 92 x 25mm
Technical Document
Specifications
Brand
SunonSupply Voltage
230 V ac
Height
92mm
AC or DC Operation
AC
Power Consumption
15/14W
Width
92mm
Depth
25mm
Maximum Current
70mA
Dimensions
92 x 92 x 25mm
Air Flow
28/35cfm
Distrelec Product Id
30148237
Country of Origin
China
BD 11.836
BD 11.836 Each (Exc. Vat)
BD 13.020
BD 13.020 Each (inc. VAT)
1
BD 11.836
BD 11.836 Each (Exc. Vat)
BD 13.020
BD 13.020 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SunonSupply Voltage
230 V ac
Height
92mm
AC or DC Operation
AC
Power Consumption
15/14W
Width
92mm
Depth
25mm
Maximum Current
70mA
Dimensions
92 x 92 x 25mm
Air Flow
28/35cfm
Distrelec Product Id
30148237
Country of Origin
China