Supertouch High Visibility Hi Vis Vest, XXL

RS Stock No.: 249-8318Brand: SupertouchManufacturers Part No.: B0340-2XL
View all in Hi Vis Vests

Technical Document

Specifications

Size

XXL

Gender

Unisex

Fitting

Ungendered

Material

Polyester

Waistcoat Features

Two Tone Executive

Material Properties

High Visibility

Country of Origin

Pakistan

Stock information temporarily unavailable.

BD 24.458

BD 24.458 Each (Exc. Vat)

BD 26.904

BD 26.904 Each (inc. VAT)

Supertouch High Visibility Hi Vis Vest, XXL

BD 24.458

BD 24.458 Each (Exc. Vat)

BD 26.904

BD 26.904 Each (inc. VAT)

Supertouch High Visibility Hi Vis Vest, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XXL

Gender

Unisex

Fitting

Ungendered

Material

Polyester

Waistcoat Features

Two Tone Executive

Material Properties

High Visibility

Country of Origin

Pakistan