Technical Document
Specifications
Brand
Sure24Indoor/Outdoor
Outdoor
Power Source
Battery
Height
41 mm
Width
50mm
Country of Origin
United Kingdom
Product details
External Dummy CCTV Camera
Robust anodised aluminium case
Sliding hood
Weatherproof housing to IP66
Complete with pan and tilt bracket - black powder coated
British made
BD 29.584
BD 29.584 Each (Exc. Vat)
BD 32.542
BD 32.542 Each (inc. VAT)
1
BD 29.584
BD 29.584 Each (Exc. Vat)
BD 32.542
BD 32.542 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sure24Indoor/Outdoor
Outdoor
Power Source
Battery
Height
41 mm
Width
50mm
Country of Origin
United Kingdom
Product details
External Dummy CCTV Camera
Robust anodised aluminium case
Sliding hood
Weatherproof housing to IP66
Complete with pan and tilt bracket - black powder coated
British made