Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sure24 Red PVC CCTV Sign, Warning Closed Circuit Television, English, CCTV, 400 mm x 600mm

RS Stock No.: 493-5275Brand: Sure24Manufacturers Part No.: CES
brand-logo
View all in Security Signs

Technical Document

Specifications

Brand

Sure24

Self-Adhesive

No

Material

PVC

Sign Description

CCTV

Colour

Red

Height

400 mm

Text Message

Warning Closed Circuit Television

Text Language

English

Quantity Per Package

1

Width

600mm

Sign or Label

Sign

Country of Origin

United Kingdom

Product details

CCTV Warning Sign

Corrugated Large PVC CCTV warning sign: Space for operators name and contact details. Dimension 60cm x 40cm
A4 CCTV Warning Sign. Space for operators name and contact details. Vinyl sticky backed to attach to inside or outside of windows

Hazard Signs

Stock information temporarily unavailable.

BD 9.642

BD 9.642 Each (Exc. Vat)

BD 10.606

BD 10.606 Each (inc. VAT)

Sure24 Red PVC CCTV Sign, Warning Closed Circuit Television, English, CCTV, 400 mm x 600mm

BD 9.642

BD 9.642 Each (Exc. Vat)

BD 10.606

BD 10.606 Each (inc. VAT)

Sure24 Red PVC CCTV Sign, Warning Closed Circuit Television, English, CCTV, 400 mm x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sure24

Self-Adhesive

No

Material

PVC

Sign Description

CCTV

Colour

Red

Height

400 mm

Text Message

Warning Closed Circuit Television

Text Language

English

Quantity Per Package

1

Width

600mm

Sign or Label

Sign

Country of Origin

United Kingdom

Product details

CCTV Warning Sign

Corrugated Large PVC CCTV warning sign: Space for operators name and contact details. Dimension 60cm x 40cm
A4 CCTV Warning Sign. Space for operators name and contact details. Vinyl sticky backed to attach to inside or outside of windows

Hazard Signs