Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sure24 Red Vinyl Security Sign, Warning Closed Circuit Television, English, CCTV, 297 mm x 210mm

RS Stock No.: 493-5281Brand: Sure24Manufacturers Part No.: VKWS/IN
brand-logo
View all in Security Signs

Technical Document

Specifications

Brand

Sure24

Self-Adhesive

Yes

Material

Vinyl

Sign Description

CCTV

Colour

Red

Height

297 mm

Text Message

Warning Closed Circuit Television

Text Language

English

Quantity Per Package

1

Width

210mm

Sign or Label

Label

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Sure24 Red Vinyl Security Sign, Warning Closed Circuit Television, English, CCTV, 297 mm x 210mm

P.O.A.

Sure24 Red Vinyl Security Sign, Warning Closed Circuit Television, English, CCTV, 297 mm x 210mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sure24

Self-Adhesive

Yes

Material

Vinyl

Sign Description

CCTV

Colour

Red

Height

297 mm

Text Message

Warning Closed Circuit Television

Text Language

English

Quantity Per Package

1

Width

210mm

Sign or Label

Label

Country of Origin

United Kingdom