Technical Document
Specifications
Brand
SwitchcraftGender
Male
Size
6.35 mm
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Right Angle
Contact Plating
Nickel
Housing Material
Zinc
Colour
Natural
Contact Material
Brass
No of Poles/ Way
3
Country of Origin
United States
Product details
1/4 in. 90° Jack Plugs
High-quality mono and stereo plugs from Switchcraft that offer fast termination and assembly with large terminals and 3 piece construction. Accepts cable up to 6.35 mm diameter. All metal exterior body guarantees high performance in demanding conditions and the slimline width of only 12.7 mm makes the plug ideal for use in space restricted areas. All models are highly reliable and excellent quality.
BD 6.600
BD 6.600 Each (Exc. Vat)
BD 7.260
BD 7.260 Each (inc. VAT)
1
BD 6.600
BD 6.600 Each (Exc. Vat)
BD 7.260
BD 7.260 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 6.600 |
15 - 49 | BD 5.951 |
50 - 99 | BD 5.450 |
100+ | BD 5.379 |
Technical Document
Specifications
Brand
SwitchcraftGender
Male
Size
6.35 mm
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Right Angle
Contact Plating
Nickel
Housing Material
Zinc
Colour
Natural
Contact Material
Brass
No of Poles/ Way
3
Country of Origin
United States
Product details
1/4 in. 90° Jack Plugs
High-quality mono and stereo plugs from Switchcraft that offer fast termination and assembly with large terminals and 3 piece construction. Accepts cable up to 6.35 mm diameter. All metal exterior body guarantees high performance in demanding conditions and the slimline width of only 12.7 mm makes the plug ideal for use in space restricted areas. All models are highly reliable and excellent quality.