Switchcraft Right Angle Cable Mount RCA Plug, Nickel, 6A

RS Stock No.: 705-1493Brand: SwitchcraftManufacturers Part No.: 3502RA
brand-logo
View all in RCA Connectors

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Right Angle

Contact Plating

Nickel

Contact Material

Copper Alloy

Housing Material

Copper Alloy

Termination Method

Solder

Current Rating

6A

Voltage Rating

140 V dc, 250 V ac

Product details

Heavy Duty Right Angle Phono Plugs

Solid centre conductor
Larger cable clamp provides better strain relief for large cables
Longer cable clamp for easier plug assembly and more room for solder connection
Knurl on the back of handle provides ergonomic gripping surface to tighten plug
Longer handle for improved gripping surface and easy plug withdrawal from jack

You may be interested in
RS PRO Black Right Angle RCA Plug
P.O.A.Each (In a Bag of 5) (Exc. Vat)
RS PRO Red Right Angle RCA Plug
P.O.A.Each (In a Bag of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 9.064

BD 9.064 Each (Exc. Vat)

BD 9.970

BD 9.970 Each (inc. VAT)

Switchcraft Right Angle Cable Mount RCA Plug, Nickel, 6A

BD 9.064

BD 9.064 Each (Exc. Vat)

BD 9.970

BD 9.970 Each (inc. VAT)

Switchcraft Right Angle Cable Mount RCA Plug, Nickel, 6A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 9.064
15 - 49BD 8.816
50+BD 8.558
You may be interested in
RS PRO Black Right Angle RCA Plug
P.O.A.Each (In a Bag of 5) (Exc. Vat)
RS PRO Red Right Angle RCA Plug
P.O.A.Each (In a Bag of 5) (Exc. Vat)

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Right Angle

Contact Plating

Nickel

Contact Material

Copper Alloy

Housing Material

Copper Alloy

Termination Method

Solder

Current Rating

6A

Voltage Rating

140 V dc, 250 V ac

Product details

Heavy Duty Right Angle Phono Plugs

Solid centre conductor
Larger cable clamp provides better strain relief for large cables
Longer cable clamp for easier plug assembly and more room for solder connection
Knurl on the back of handle provides ergonomic gripping surface to tighten plug
Longer handle for improved gripping surface and easy plug withdrawal from jack

You may be interested in
RS PRO Black Right Angle RCA Plug
P.O.A.Each (In a Bag of 5) (Exc. Vat)
RS PRO Red Right Angle RCA Plug
P.O.A.Each (In a Bag of 5) (Exc. Vat)