Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Switchcraft Jack Connector 3.5 mm Surface Mount Stereo Socket, 5Pole 3A

RS Stock No.: 705-1490Brand: SwitchcraftManufacturers Part No.: 35RASMT4BHNTRX
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Female

Size

3.5 mm

Mounting Type

Surface Mount

Type

Stereo

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Silver

Current Rating

3A

Housing Material

Thermoplastic

Colour

Black

Contact Material

Copper Alloy

No of Poles/ Way

5

Country of Origin

United States

Product details

3.5mm Surface Mount Stereo Jack Socket

From Switchcraft, this surface mount stereo jack socket is more compact than commonly used PCB mount phone jacks yet is still extremely durable. With silver plated contacts and a robust thermoplastic casing, the 1/8 inch connector is suitable for demanding applications.

Featuring a board guide and pins for solder termination, this surface mount mini plug fits securely and easily to its application.

This headphone jack is specifically designed for use in electronic equipment that features remote speakers, headsets, and headphones.

Features and Benefits

• Board Guide
• Two Switches
• Unshielded
• 3 Conductor, 5 Contacts
• TRS

3.5mm Switchcraft

Stock information temporarily unavailable.

BD 1.265

BD 1.265 Each (Exc. Vat)

BD 1.391

BD 1.391 Each (inc. VAT)

Switchcraft Jack Connector 3.5 mm Surface Mount Stereo Socket, 5Pole 3A

BD 1.265

BD 1.265 Each (Exc. Vat)

BD 1.391

BD 1.391 Each (inc. VAT)

Switchcraft Jack Connector 3.5 mm Surface Mount Stereo Socket, 5Pole 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 1.265
15 - 49BD 1.226
50+BD 1.182

Technical Document

Specifications

Gender

Female

Size

3.5 mm

Mounting Type

Surface Mount

Type

Stereo

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Silver

Current Rating

3A

Housing Material

Thermoplastic

Colour

Black

Contact Material

Copper Alloy

No of Poles/ Way

5

Country of Origin

United States

Product details

3.5mm Surface Mount Stereo Jack Socket

From Switchcraft, this surface mount stereo jack socket is more compact than commonly used PCB mount phone jacks yet is still extremely durable. With silver plated contacts and a robust thermoplastic casing, the 1/8 inch connector is suitable for demanding applications.

Featuring a board guide and pins for solder termination, this surface mount mini plug fits securely and easily to its application.

This headphone jack is specifically designed for use in electronic equipment that features remote speakers, headsets, and headphones.

Features and Benefits

• Board Guide
• Two Switches
• Unshielded
• 3 Conductor, 5 Contacts
• TRS

3.5mm Switchcraft