Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Switchcraft DC Plug, Cable Mount, length 57mm, Nickel

RS Stock No.: 705-1522Brand: SwitchcraftManufacturers Part No.: 767KS15
brand-logo
View all in DC Power Connectors

Technical Document

Specifications

DC Power Connector Type

DC Plug

Inner Diameter

2.1mm

Outer Diameter

5.5mm

Body Orientation

Straight

Length

57mm

Mounting Type

Cable Mount

Contact Plating

Nickel

Contact Material

Copper Alloy

Country of Origin

United States

Product details

IP68 DC Power Plugs

2-conductor power jacks
Hollow centre pin
Locking option for added security in critical applications
Black molded plastic handles
Sleeve terminal serves as cord clamp

Stock information temporarily unavailable.

BD 10.720

BD 10.720 Each (Exc. Vat)

BD 11.792

BD 11.792 Each (inc. VAT)

Switchcraft DC Plug, Cable Mount, length 57mm, Nickel

BD 10.720

BD 10.720 Each (Exc. Vat)

BD 11.792

BD 11.792 Each (inc. VAT)

Switchcraft DC Plug, Cable Mount, length 57mm, Nickel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 10.720
15 - 49BD 10.406
50+BD 10.109

Technical Document

Specifications

DC Power Connector Type

DC Plug

Inner Diameter

2.1mm

Outer Diameter

5.5mm

Body Orientation

Straight

Length

57mm

Mounting Type

Cable Mount

Contact Plating

Nickel

Contact Material

Copper Alloy

Country of Origin

United States

Product details

IP68 DC Power Plugs

2-conductor power jacks
Hollow centre pin
Locking option for added security in critical applications
Black molded plastic handles
Sleeve terminal serves as cord clamp