Switchcraft DCPD 9 Way Panel Mount D-sub Connector Plug

RS Stock No.: 878-2296Brand: SwitchcraftManufacturers Part No.: DCPDB09MSC1
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Steel

Length

39.5mm

Width

21.1mm

Depth

9.7mm

Series

DCPD

Dimensions

39.5 x 21.1 x 9.7mm

Contact Material

Copper Alloy

Contact Plating

Gold

Contact Size

9

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Country of Origin

United States

Product details

DCP Data Con-X Panel Mount Connector

Robust range of waterproof connectors which can be used in a wide variety of applications including data control centres, manufacturing control centres and many more

D-Sub Connectors - Switchcraft

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 8.420

BD 8.420 Each (Exc. Vat)

BD 9.262

BD 9.262 Each (inc. VAT)

Switchcraft DCPD 9 Way Panel Mount D-sub Connector Plug

BD 8.420

BD 8.420 Each (Exc. Vat)

BD 9.262

BD 9.262 Each (inc. VAT)

Switchcraft DCPD 9 Way Panel Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Steel

Length

39.5mm

Width

21.1mm

Depth

9.7mm

Series

DCPD

Dimensions

39.5 x 21.1 x 9.7mm

Contact Material

Copper Alloy

Contact Plating

Gold

Contact Size

9

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Country of Origin

United States

Product details

DCP Data Con-X Panel Mount Connector

Robust range of waterproof connectors which can be used in a wide variety of applications including data control centres, manufacturing control centres and many more

D-Sub Connectors - Switchcraft

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in