Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Switchcraft, EH, Firewire 400 6 Way Straight Panel Mount Firewire Connector, Socket

RS Stock No.: 665-9598Brand: SwitchcraftManufacturers Part No.: EHFW2BPKG
brand-logo
View all in Firewire Connectors

Technical Document

Specifications

Gender

Female

Number Of Contacts

6

Mounting Type

Panel Mount

Body Orientation

Straight

Series

EH, Firewire 400

Country of Origin

United States

Product details

EH Broadcast Series Panel Mount Connectors

Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill

Stock information temporarily unavailable.

BD 23.152

BD 23.152 Each (Exc. Vat)

BD 25.467

BD 25.467 Each (inc. VAT)

Switchcraft, EH, Firewire 400 6 Way Straight Panel Mount Firewire Connector, Socket

BD 23.152

BD 23.152 Each (Exc. Vat)

BD 25.467

BD 25.467 Each (inc. VAT)

Switchcraft, EH, Firewire 400 6 Way Straight Panel Mount Firewire Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Number Of Contacts

6

Mounting Type

Panel Mount

Body Orientation

Straight

Series

EH, Firewire 400

Country of Origin

United States

Product details

EH Broadcast Series Panel Mount Connectors

Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill