Technical Document
Specifications
Brand
SwitchcraftType
Adapter
Interface Type
RJ45
LAN Category
Cat6
Shield Type
Shielded
Length
26mm
Width
31mm
Depth
30mm
Series
EH
Product details
EH Broadcast Series Panel Mount Connectors
Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill
BD 12.768
BD 12.768 Each (Exc. Vat)
BD 14.045
BD 14.045 Each (inc. VAT)
1
BD 12.768
BD 12.768 Each (Exc. Vat)
BD 14.045
BD 14.045 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SwitchcraftType
Adapter
Interface Type
RJ45
LAN Category
Cat6
Shield Type
Shielded
Length
26mm
Width
31mm
Depth
30mm
Series
EH
Product details
EH Broadcast Series Panel Mount Connectors
Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill