Technical Document
Specifications
Brand
SwitchcraftConverts From Gender
Female
Converts From Type
S-VHS
Converts To Gender
Female
Converts To Type
S-VHS
Type
Video
End 1
Female S-VHS (1)
End 2
Female S-VHS (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Contact Material
Copper Alloy
Housing Material
Zinc Alloy
Body Orientation
Straight
Contact Plating
Nickel
Country of Origin
United States
Product details
EH Broadcast Series Panel Mount Connectors
Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill
BD 16.181
BD 16.181 Each (Exc. Vat)
BD 17.799
BD 17.799 Each (inc. VAT)
1
BD 16.181
BD 16.181 Each (Exc. Vat)
BD 17.799
BD 17.799 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SwitchcraftConverts From Gender
Female
Converts From Type
S-VHS
Converts To Gender
Female
Converts To Type
S-VHS
Type
Video
End 1
Female S-VHS (1)
End 2
Female S-VHS (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Contact Material
Copper Alloy
Housing Material
Zinc Alloy
Body Orientation
Straight
Contact Plating
Nickel
Country of Origin
United States
Product details
EH Broadcast Series Panel Mount Connectors
Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill