Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Switchcraft Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP68, IP69K, EN3 Series

RS Stock No.: 733-5439Brand: SwitchcraftManufacturers Part No.: EN3P2MRAPCX
brand-logo

Technical Document

Specifications

Number Of Contacts

2

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68, IP69K

Current Rating

7.5A

Series

EN3

Body Orientation

Right Angle

Voltage Rating

600.0 V

Mating Type

Bayonet

Shell Size

20.62

Housing Material

Thermoplastic

Contact Plating

Gold

Contact Material

Copper

Country of Origin

United States

Product details

Switchcraft EN3 Series Right Angle PCB Panel Mount Connector

Switchcraft EN3 series right angle PCB panel mount connectors are a range of PCB Panel mount connectors suitable for medical, lighting, marine and general electronic applications that demand a reliable connector solution. Quick mating bayonet connection and gold plated connector contacts, and PCB contacts in a thermoplastic shell feature throughout the range.

Gold plated connector contacts
Bayonet quick mating connection
Thermoplastic connector housing

Switchcraft Harsh Environment Connectors

This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.

Stock information temporarily unavailable.

BD 9.298

BD 9.298 Each (Exc. Vat)

BD 10.228

BD 10.228 Each (inc. VAT)

Switchcraft Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP68, IP69K, EN3 Series

BD 9.298

BD 9.298 Each (Exc. Vat)

BD 10.228

BD 10.228 Each (inc. VAT)

Switchcraft Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP68, IP69K, EN3 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.298
5 - 24BD 9.040
25 - 49BD 8.899
50+BD 8.788

Technical Document

Specifications

Number Of Contacts

2

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68, IP69K

Current Rating

7.5A

Series

EN3

Body Orientation

Right Angle

Voltage Rating

600.0 V

Mating Type

Bayonet

Shell Size

20.62

Housing Material

Thermoplastic

Contact Plating

Gold

Contact Material

Copper

Country of Origin

United States

Product details

Switchcraft EN3 Series Right Angle PCB Panel Mount Connector

Switchcraft EN3 series right angle PCB panel mount connectors are a range of PCB Panel mount connectors suitable for medical, lighting, marine and general electronic applications that demand a reliable connector solution. Quick mating bayonet connection and gold plated connector contacts, and PCB contacts in a thermoplastic shell feature throughout the range.

Gold plated connector contacts
Bayonet quick mating connection
Thermoplastic connector housing

Switchcraft Harsh Environment Connectors

This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.