Switchcraft, L Version DC Socket Rated At 5.0A, 12.0 V, PCB Mount, length 21.0mm, Silver, IP68

RS Stock No.: 705-1538Brand: SwitchcraftManufacturers Part No.: PCL712AS
brand-logo
View all in DC Power Connectors

Technical Document

Specifications

DC Power Connector Type

DC Socket

Current Rating

5.0A

Body Orientation

Straight

Voltage Rating

12.0 V

Length

21.0mm

Mounting Type

PCB Mount

IP Rating

IP68

Pin Diameter

2.5mm

Contact Plating

Silver

Contact Material

Copper Alloy

Series

L Version

Product details

IP68 DC Power Sockets

Suitable for outdoor power supplies where a weather resistant connection is required
Longer bushing to accommodate thicker panel mount applications
Split centre pin shaped to hold mating plug firmly

You may be interested in

BD 14.795

BD 14.795 Each (Exc. Vat)

BD 16.275

BD 16.275 Each (inc. VAT)

Switchcraft, L Version DC Socket Rated At 5.0A, 12.0 V, PCB Mount, length 21.0mm, Silver, IP68

BD 14.795

BD 14.795 Each (Exc. Vat)

BD 16.275

BD 16.275 Each (inc. VAT)

Switchcraft, L Version DC Socket Rated At 5.0A, 12.0 V, PCB Mount, length 21.0mm, Silver, IP68

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 14.795
10 - 49BD 14.074
50 - 99BD 13.304
100+BD 12.612
You may be interested in

Technical Document

Specifications

DC Power Connector Type

DC Socket

Current Rating

5.0A

Body Orientation

Straight

Voltage Rating

12.0 V

Length

21.0mm

Mounting Type

PCB Mount

IP Rating

IP68

Pin Diameter

2.5mm

Contact Plating

Silver

Contact Material

Copper Alloy

Series

L Version

Product details

IP68 DC Power Sockets

Suitable for outdoor power supplies where a weather resistant connection is required
Longer bushing to accommodate thicker panel mount applications
Split centre pin shaped to hold mating plug firmly

You may be interested in