Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Switchcraft Right Angle DC Socket Rated At 5.0A, PCB Mount, length 14.5mm, Silver

RS Stock No.: 705-1547Brand: SwitchcraftManufacturers Part No.: RAPC712BK
brand-logo
View all in DC Power Connectors

Technical Document

Specifications

DC Power Connector Type

DC Socket

Current Rating

5.0A

Body Orientation

Right Angle

Length

14.5mm

Width

9.3mm

Mounting Type

PCB Mount

Pin Diameter

2.5mm

Contact Plating

Silver

Contact Material

Brass

Product details

Locking Right Angle Power Jacks & Plugs

Suitable for where a quick and secure, space saving board mounting method is required
uses precision tolerancing to hold plug and jack together
Provides additional security by using keyed plugs and slotted jacks to firmly lock the components in place

Stock information temporarily unavailable.

BD 3.674

BD 3.674 Each (Exc. Vat)

BD 4.041

BD 4.041 Each (inc. VAT)

Switchcraft Right Angle DC Socket Rated At 5.0A, PCB Mount, length 14.5mm, Silver

BD 3.674

BD 3.674 Each (Exc. Vat)

BD 4.041

BD 4.041 Each (inc. VAT)

Switchcraft Right Angle DC Socket Rated At 5.0A, PCB Mount, length 14.5mm, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.674
10 - 49BD 3.586
50 - 99BD 3.470
100+BD 3.366

Technical Document

Specifications

DC Power Connector Type

DC Socket

Current Rating

5.0A

Body Orientation

Right Angle

Length

14.5mm

Width

9.3mm

Mounting Type

PCB Mount

Pin Diameter

2.5mm

Contact Plating

Silver

Contact Material

Brass

Product details

Locking Right Angle Power Jacks & Plugs

Suitable for where a quick and secure, space saving board mounting method is required
uses precision tolerancing to hold plug and jack together
Provides additional security by using keyed plugs and slotted jacks to firmly lock the components in place