Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Switchcraft, Tini QG Cable Mount Miniature Connector Socket, 3 Way, 5A

RS Stock No.: 453-662Brand: SwitchcraftManufacturers Part No.: TA3F-RS
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

5A

Voltage Rating

125 V ac

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

P.O.A.

Switchcraft, Tini QG Cable Mount Miniature Connector Socket, 3 Way, 5A

P.O.A.

Switchcraft, Tini QG Cable Mount Miniature Connector Socket, 3 Way, 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

5A

Voltage Rating

125 V ac

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C