Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Switchcraft Cable Mount XLR Connector, Female, 125 V ac, 5 Way, Silver Plating

RS Stock No.: 878-6825Brand: SwitchcraftManufacturers Part No.: TA5FLX
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Die Cast Zinc

Termination Method

Solder

Current Rating

5A

Voltage Rating

125 V ac

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Country of Origin

United States

Product details

AAA Series 'Q-G' Twist Cable Connectors

Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.

Available with black plastic or metal backshells
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins

Stock information temporarily unavailable.

BD 12.243

BD 12.243 Each (Exc. Vat)

BD 13.467

BD 13.467 Each (inc. VAT)

Switchcraft Cable Mount XLR Connector, Female, 125 V ac, 5 Way, Silver Plating

BD 12.243

BD 12.243 Each (Exc. Vat)

BD 13.467

BD 13.467 Each (inc. VAT)

Switchcraft Cable Mount XLR Connector, Female, 125 V ac, 5 Way, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Die Cast Zinc

Termination Method

Solder

Current Rating

5A

Voltage Rating

125 V ac

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Country of Origin

United States

Product details

AAA Series 'Q-G' Twist Cable Connectors

Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.

Available with black plastic or metal backshells
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins