Technical Document
Specifications
Brand
SwitchcraftNumber Of Contacts
4
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Natural
Contact Plating
Silver
Housing Material
Brass
Termination Method
Solder
Current Rating
5A
Voltage Rating
125 V ac
Contact Material
Beryllium
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Country of Origin
United States
Product details
Miniature Tini Q-G Panel Mount Connectors
Miniature audio connectors with a polarised, positive latching action. Precision machined, nickel plated brass bodies and keyed connector parts for quick and simple assembly. Applications include microphone connections to audio equipment. The very small size of the connectors makes them eminently suitable for use on portable audio equipment and instruments.
BD 10.142
BD 10.142 Each (Exc. Vat)
BD 11.156
BD 11.156 Each (inc. VAT)
1
BD 10.142
BD 10.142 Each (Exc. Vat)
BD 11.156
BD 11.156 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 10.142 |
15 - 49 | BD 9.124 |
50 - 99 | BD 8.261 |
100+ | BD 7.557 |
Technical Document
Specifications
Brand
SwitchcraftNumber Of Contacts
4
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Natural
Contact Plating
Silver
Housing Material
Brass
Termination Method
Solder
Current Rating
5A
Voltage Rating
125 V ac
Contact Material
Beryllium
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Country of Origin
United States
Product details
Miniature Tini Q-G Panel Mount Connectors
Miniature audio connectors with a polarised, positive latching action. Precision machined, nickel plated brass bodies and keyed connector parts for quick and simple assembly. Applications include microphone connections to audio equipment. The very small size of the connectors makes them eminently suitable for use on portable audio equipment and instruments.