Sybren 1m Wood Imperial, Metric Folding Ruler
Technical Document
Specifications
Brand
SybrenLength
1m
Imperial or Metric
Imperial, Metric
Material
Wood
Width
38mm
Flexible
No
Folding
Yes
Country of Origin
Netherlands
Product details
Folding
Longlife - 1m/40in,This white virtually unbreakable wooden rule has tipped ends and one bevelled edge to reduce measuring error. The 38mm wide rule has a metric scale on one side and an imperial scale on the reverse side.,Wooden - 1m/39in,Features brass hinges with mild steel pins. The ends are brass tipped. The rule is graduated 1//8 in or 1mm and has square edges.
BD 6.166
BD 6.166 Each (Exc. Vat)
BD 6.783
BD 6.783 Each (inc. VAT)
1
BD 6.166
BD 6.166 Each (Exc. Vat)
BD 6.783
BD 6.783 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SybrenLength
1m
Imperial or Metric
Imperial, Metric
Material
Wood
Width
38mm
Flexible
No
Folding
Yes
Country of Origin
Netherlands
Product details
Folding
Longlife - 1m/40in,This white virtually unbreakable wooden rule has tipped ends and one bevelled edge to reduce measuring error. The 38mm wide rule has a metric scale on one side and an imperial scale on the reverse side.,Wooden - 1m/39in,Features brass hinges with mild steel pins. The ends are brass tipped. The rule is graduated 1//8 in or 1mm and has square edges.