Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Syfer Technology 0.3pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.1pF , SMD

RS Stock No.: 773-9326Brand: Syfer TechnologyManufacturers Part No.: 0603J250P300BQT
brand-logo

Technical Document

Specifications

Capacitance

0.3pF

Voltage

250V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Tolerance

±0.1pF

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

MS

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

Syfer High Q Dielectric Multilayer

The Syfer MS range offers a very stable, High Q material system that provides excellent, low loss performance in systems below 3GHz
Various termination options including FlexiCap™
High frequency capacitors suitable for many applications where economical, high performance is required

Stock information temporarily unavailable.

BD 1.705

BD 0.341 Each (In a Pack of 5) (Exc. Vat)

BD 1.875

BD 0.375 Each (In a Pack of 5) (inc. VAT)

Syfer Technology 0.3pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.1pF , SMD

BD 1.705

BD 0.341 Each (In a Pack of 5) (Exc. Vat)

BD 1.875

BD 0.375 Each (In a Pack of 5) (inc. VAT)

Syfer Technology 0.3pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.1pF , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

0.3pF

Voltage

250V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Tolerance

±0.1pF

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

MS

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

Syfer High Q Dielectric Multilayer

The Syfer MS range offers a very stable, High Q material system that provides excellent, low loss performance in systems below 3GHz
Various termination options including FlexiCap™
High frequency capacitors suitable for many applications where economical, high performance is required