Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Syfer Technology 330pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 170-6482Brand: Syfer TechnologyManufacturers Part No.: 1206Y0500331JCT
brand-logo

Technical Document

Specifications

Capacitance

330pF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G, NP0

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

Flexicap

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

Syfer Flexicap 1206

FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

1206 Range

Stock information temporarily unavailable.

BD 131.250

BD 0.052 Each (On a Reel of 2500) (Exc. Vat)

BD 144.375

BD 0.057 Each (On a Reel of 2500) (inc. VAT)

Syfer Technology 330pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

BD 131.250

BD 0.052 Each (On a Reel of 2500) (Exc. Vat)

BD 144.375

BD 0.057 Each (On a Reel of 2500) (inc. VAT)

Syfer Technology 330pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

330pF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G, NP0

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

Flexicap

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

Syfer Flexicap 1206

FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

1206 Range