Technical Document
Specifications
Brand
SylvaniaWattage
400 W
Lamp Base
R7S
Voltage Rating
240 V
Life Hours
2000h
Length
118 mm
Diameter
12mm
Luminosity
9000 lm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Sylvania 400 W Linear Halogen Lamp R7s, 240 V, 12mm
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Sylvania 400 W Linear Halogen Lamp R7s, 240 V, 12mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SylvaniaWattage
400 W
Lamp Base
R7S
Voltage Rating
240 V
Life Hours
2000h
Length
118 mm
Diameter
12mm
Luminosity
9000 lm
Country of Origin
China