Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sylvania ToLEDo GLS E27 LED Bulbs 8 W(60W), 2700K, Warm White, Bulb shape

RS Stock No.: 144-736Brand: SylvaniaManufacturers Part No.: 29637
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

E27

Wattage

8 W

Colour Temperature

2700K

Series

ToLEDo GLS

Incandescent Equivalent Wattage

60W

Dimmable

No

Lamp Shape

Bulb

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Colour Tone

Warm White

UK Energy Label Status

Compliant

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 7.310

BD 7.310 1 Pack of 1 (Exc. Vat)

BD 8.041

BD 8.041 1 Pack of 1 (inc. VAT)

Sylvania ToLEDo GLS E27 LED Bulbs 8 W(60W), 2700K, Warm White, Bulb shape

BD 7.310

BD 7.310 1 Pack of 1 (Exc. Vat)

BD 8.041

BD 8.041 1 Pack of 1 (inc. VAT)

Sylvania ToLEDo GLS E27 LED Bulbs 8 W(60W), 2700K, Warm White, Bulb shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lamp Base

E27

Wattage

8 W

Colour Temperature

2700K

Series

ToLEDo GLS

Incandescent Equivalent Wattage

60W

Dimmable

No

Lamp Shape

Bulb

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Colour Tone

Warm White

UK Energy Label Status

Compliant

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China

You may be interested in