Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sylvania 33 W Ceiling Light, White, L 595 mm W 595 mm

RS Stock No.: 176-6539Brand: SylvaniaManufacturers Part No.: 47430
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Lamp Type

Integrated LED

Length

595 mm

Width

595 mm

Depth

10.5 mm

Colour Tone

White

Colour Temperature

4000K

Wattage

33 W

Voltage Rating

220 → 240 V

IP Rating

IK03, IP20, IP40

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sylvania 33 W Ceiling Light, White, L 595 mm W 595 mm

P.O.A.

Sylvania 33 W Ceiling Light, White, L 595 mm W 595 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

Integrated LED

Length

595 mm

Width

595 mm

Depth

10.5 mm

Colour Tone

White

Colour Temperature

4000K

Wattage

33 W

Voltage Rating

220 → 240 V

IP Rating

IK03, IP20, IP40

Country of Origin

China