Technical Document
Specifications
Brand
SylvaniaLamp Type
LED
Type
Spotlight
Voltage Rating
220-240
Dimensions
87 x 45.5 mm
Wattage
5 W
Country of Origin
China
Stock information temporarily unavailable.
BD 8.146
BD 8.146 Each (Exc. Vat)
BD 8.961
BD 8.961 Each (inc. VAT)
Sylvania LED Spotlight, 220-240, 87 x 45.5 mm, 5 W
1
BD 8.146
BD 8.146 Each (Exc. Vat)
BD 8.961
BD 8.961 Each (inc. VAT)
Sylvania LED Spotlight, 220-240, 87 x 45.5 mm, 5 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SylvaniaLamp Type
LED
Type
Spotlight
Voltage Rating
220-240
Dimensions
87 x 45.5 mm
Wattage
5 W
Country of Origin
China