Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BG Electrical Single Phase 7.4kW EV Charging Point, 32A O/P

RS Stock No.: 281-8683Brand: Sync EnergyManufacturers Part No.: EVWC2T7GG-02
View all in EV Charging Points

Technical Document

Specifications

Output Voltage

220 → 240V

Output Current

32A

Output Power

7.4kW

Number of Sockets

2

Number of Phases

1

Socket Type

Type 2

Length

115mm

Width

201mm

Cable Length

7.5m

Connectivity Type

LAN/WiFi

Height

305mm

Mounting Type

Wall Mount

EV Charging Level

2

For Use With

Charging Electric Vehicles

Tethered/Untethered

Tethered

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

China

Stock information temporarily unavailable.

BD 365.657

BD 365.657 Each (Exc. Vat)

BD 402.223

BD 402.223 Each (inc. VAT)

BG Electrical Single Phase 7.4kW EV Charging Point, 32A O/P

BD 365.657

BD 365.657 Each (Exc. Vat)

BD 402.223

BD 402.223 Each (inc. VAT)

BG Electrical Single Phase 7.4kW EV Charging Point, 32A O/P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Output Voltage

220 → 240V

Output Current

32A

Output Power

7.4kW

Number of Sockets

2

Number of Phases

1

Socket Type

Type 2

Length

115mm

Width

201mm

Cable Length

7.5m

Connectivity Type

LAN/WiFi

Height

305mm

Mounting Type

Wall Mount

EV Charging Level

2

For Use With

Charging Electric Vehicles

Tethered/Untethered

Tethered

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

China