System Zero Plain Flange Button Stainless Steel Tamper Proof Security Screw, M5 x 12mm
Technical Document
Specifications
Brand
System ZeroLength
12mm
Thread Size
M5
Head Shape
Flange Button
Drive Type
System Zero
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
Country of Origin
Japan
Product details
Metric Machine Screws: Stainless Steel
System Zero® Tamperproof Screws
Tamperproof security machine screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
Standards
BS type 394S17, EN. 4567
BD 26.152
BD 26.152 1 Bag of 100 (Exc. Vat)
BD 28.767
BD 28.767 1 Bag of 100 (inc. VAT)
1
BD 26.152
BD 26.152 1 Bag of 100 (Exc. Vat)
BD 28.767
BD 28.767 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 26.152 |
5 - 9 | BD 25.284 |
10 - 29 | BD 24.348 |
30+ | BD 23.138 |
Technical Document
Specifications
Brand
System ZeroLength
12mm
Thread Size
M5
Head Shape
Flange Button
Drive Type
System Zero
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
Country of Origin
Japan
Product details
Metric Machine Screws: Stainless Steel
System Zero® Tamperproof Screws
Tamperproof security machine screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
Standards
BS type 394S17, EN. 4567