System Zero Zinc Plated Flange Button Steel Tamper Proof Security Screw, No. 6 x 19mm
Technical Document
Specifications
Brand
System ZeroLength
19mm
Thread Size
No. 6
Head Shape
Flange Button
Drive Type
System Zero
Material
Steel
Finish
Zinc Plated
Country of Origin
Japan
Product details
Self-tapping screws: Bright Zinc Plated Steel
System Zero® Tamperproof Screws
Tamperproof self-tapping screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
BD 20.251
BD 20.251 1 Bag of 100 (Exc. Vat)
BD 22.276
BD 22.276 1 Bag of 100 (inc. VAT)
1
BD 20.251
BD 20.251 1 Bag of 100 (Exc. Vat)
BD 22.276
BD 22.276 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 20.251 |
5 - 9 | BD 19.360 |
10 - 29 | BD 18.656 |
30+ | BD 17.716 |
Technical Document
Specifications
Brand
System ZeroLength
19mm
Thread Size
No. 6
Head Shape
Flange Button
Drive Type
System Zero
Material
Steel
Finish
Zinc Plated
Country of Origin
Japan
Product details
Self-tapping screws: Bright Zinc Plated Steel
System Zero® Tamperproof Screws
Tamperproof self-tapping screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners