T-REX T-REX 241330 Duct Tape, 9.14m x 25mm, Black

RS Stock No.: 238-7537Brand: T-REXManufacturers Part No.: 241330
View all in Duct Tapes

Technical Document

Specifications

Brand

T-REX

Colour

Black

Tape Type

Duct Tape

Width

25mm

Length

9.14m

Backing Material

Cloth

Thickness

1.49mm

Trade Name

T-REX

Model Number

241330

Country of Origin

United States

Stock information temporarily unavailable.

BD 2.624

BD 2.624 Each (Exc. Vat)

BD 2.886

BD 2.886 Each (inc. VAT)

T-REX T-REX 241330 Duct Tape, 9.14m x 25mm, Black

BD 2.624

BD 2.624 Each (Exc. Vat)

BD 2.886

BD 2.886 Each (inc. VAT)

T-REX T-REX 241330 Duct Tape, 9.14m x 25mm, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

T-REX

Colour

Black

Tape Type

Duct Tape

Width

25mm

Length

9.14m

Backing Material

Cloth

Thickness

1.49mm

Trade Name

T-REX

Model Number

241330

Country of Origin

United States