T-REX 286252, Mounting Tapes Black Adhesive Foam Tape, 76.20mm x 25.40mm, 0.42in Thick
Technical Document
Specifications
Brand
T-REXWidth
76.20mm
Thickness
0.42in
Length
25.40mm
Backing Material
Rubber
Colour
Black
Model Number
286252
Series
Mounting Tapes
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
BD 3.382
BD 3.382 Each (Exc. Vat)
BD 3.720
BD 3.720 Each (inc. VAT)
T-REX 286252, Mounting Tapes Black Adhesive Foam Tape, 76.20mm x 25.40mm, 0.42in Thick
1
BD 3.382
BD 3.382 Each (Exc. Vat)
BD 3.720
BD 3.720 Each (inc. VAT)
T-REX 286252, Mounting Tapes Black Adhesive Foam Tape, 76.20mm x 25.40mm, 0.42in Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
T-REXWidth
76.20mm
Thickness
0.42in
Length
25.40mm
Backing Material
Rubber
Colour
Black
Model Number
286252
Series
Mounting Tapes
Country of Origin
Korea, Republic Of