Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

White PP Cable Clip, 10mm Max. Bundle

RS Stock No.: 137-0530Manufacturers Part No.: T2032-019
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

10mm

Affixing Method

Nail

Material

PP

Colour

White

Product details

For round cables, Ø 5 → 14 mm

Colours: Black and white.
Delivered in two colours, manufactured from impact-proof and heatproof plastic.
The clips are elastic and each clip size can thus accommodate several types of cable thickness.
OBS: Safety goggles should be used when nailing into place.

You may be interested in
RS PRO White PE Round Clip, 7mm Max. Bundle
BD 3.6851 Box of 100 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

White PP Cable Clip, 10mm Max. Bundle

P.O.A.

White PP Cable Clip, 10mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO White PE Round Clip, 7mm Max. Bundle
BD 3.6851 Box of 100 (Exc. Vat)

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

10mm

Affixing Method

Nail

Material

PP

Colour

White

Product details

For round cables, Ø 5 → 14 mm

Colours: Black and white.
Delivered in two colours, manufactured from impact-proof and heatproof plastic.
The clips are elastic and each clip size can thus accommodate several types of cable thickness.
OBS: Safety goggles should be used when nailing into place.

You may be interested in
RS PRO White PE Round Clip, 7mm Max. Bundle
BD 3.6851 Box of 100 (Exc. Vat)